TE Connectivity BDS2A10010R technical specifications.
| Height | 15.5mm |
| Length | 37.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | BDS |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BDS2A10010R to view detailed technical specifications.
No datasheet is available for this part.