TE Connectivity BDS2A10010R10% technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 10R |
| Series | BDS100 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BDS2A10010R10% to view detailed technical specifications.
No datasheet is available for this part.