TE Connectivity BE500G1 technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Mount | Flanges |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BE500G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.