TE Connectivity BH201B technical specifications.
| Package/Case | 120 |
| Coil Current | 7A |
| Coil Resistance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Throw Configuration | SPDT, 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BH201B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.