TE Connectivity BH360A technical specifications.
| Coil Resistance | 40R |
| Length | 146.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Resistance | 40R |
| Throw Configuration | SPST, 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BH360A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.