
TE Connectivity BMBLABKIT technical specifications.
| Package/Case | 0603 |
| Height | 30mm |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BMB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMBLABKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.