TE Connectivity BND40AB00-1205A technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Gender | Female |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Shell Size | 13 |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BND40AB00-1205A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.