TE Connectivity BNX21AU90-1006AX technical specifications.
| Angular Function | 90° |
| Shell Size | 11 |
| Body Plating | Nickel Bronze |
| Body Material | Aluminum |
| Coupling | Spin |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity BNX21AU90-1006AX to view detailed technical specifications.
No datasheet is available for this part.