TE Connectivity BNX40AB00-1410AX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Finish | Cadmium |
| Length | 31.75mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| Shell Size | 14 |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AB00-1410AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.