TE Connectivity BNX40AB90-1006AX-CS9062 technical specifications.
| Angular Function | 90° |
| Shell Size | 11 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity BNX40AB90-1006AX-CS9062 to view detailed technical specifications.
No datasheet is available for this part.