TE Connectivity BNX40AZ00-1410AX technical specifications.
| Body Material | Aluminium |
| Color | Black |
| ELV | Non-Compliant |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BNX40AZ00-1410AX to view detailed technical specifications.
No datasheet is available for this part.