TE Connectivity BNX40SJ00-1006AX technical specifications.
| Angular Function | 180° |
| Shell Size | 11 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity BNX40SJ00-1006AX to view detailed technical specifications.
No datasheet is available for this part.