
TE Connectivity BP-1440-0 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Material | NEOPRENE |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Series | BP |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BP-1440-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.