TE Connectivity BP1440804 technical specifications.
| Color | Grey |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Material | NEOPRENE |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BP |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BP1440804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
