TE Connectivity BPA1440004 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Material | Silicone |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Series | BPA |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BPA1440004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.