
TE Connectivity BSP1601.20M technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | BSP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BSP1601.20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
