
TE Connectivity BSP320/1.2M technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | BSP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSP320/1.2M to view detailed technical specifications.
No datasheet is available for this part.
