
TE Connectivity BSP320-1.2M/JAUNE technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Series | BSP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSP320-1.2M/JAUNE to view detailed technical specifications.
No datasheet is available for this part.
