TE Connectivity BSTS-03X4FR technical specifications.
| Body Material | Polymer |
| Color | Black |
| Inside Diameter | 7.62mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-03X4FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.