TE Connectivity BSTS-11X25/NM technical specifications.
| Color | Black |
| Inside Diameter | 27.94mm |
| Length | 25foot |
| Material | Polymer |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2 |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-11X25/NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.