Heat Shrink Tubing ST Polymer Black Thick
Checking distributor stock and pricing after the page loads.
| Type | Tubing |
| Style | Straight |
| Body Material | Polymer |
| Color | Black |
| Shrink Wall Type | Thick |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |