TE Connectivity BSTS-27X25 technical specifications.
| Body Material | Polymer |
| Color | Black |
| Inside Diameter | 65.58mm |
| Length | 25foot |
| Material | Polymer |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | BSTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BSTS-27X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.