Tubing St Cross Linked Polyolefin Pos Black Mm 2 1
TE Connectivity C00061-000 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Max Operating Temperature | 250°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity C00061-000 to view detailed technical specifications.
No datasheet is available for this part.