This 500V axial power resistor from TE Connectivity features a 1.5kR resistance value and 5% tolerance. It is designed to handle a maximum power dissipation of 10W and can operate within a temperature range of -55°C to 200°C. The resistor is packaged in a tray with 100 units per package and is compliant with ELV and RoHS regulations.
TE Connectivity C101K5JL technical specifications.
| Package/Case | Axial |
| Diameter | 8.5mm |
| ELV | Compliant |
| Length | 38.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 1.5kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C101K5JL to view detailed technical specifications.
No datasheet is available for this part.