TE Connectivity C104-BU technical specifications.
| ELV | Compliant |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C104-BU to view detailed technical specifications.
No datasheet is available for this part.