
TE Connectivity C18343-000 technical specifications.
| Body Material | Ceramic |
| Package/Case | 0603 |
| Current Rating | 3.5A |
| ELV | Compliant |
| Fuse Current | 3.5A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SFF |
| Terminal Material | Nickel |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.95mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C18343-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.