TE Connectivity C1892 technical specifications.
| Color | Grey |
| Height | 203mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 332mm |
| Material | Steel |
| Weight | 2.49kg |
| Width | 332mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C1892 to view detailed technical specifications.
No datasheet is available for this part.