TE Connectivity C22504 technical specifications.
| Color | Green |
| Diameter | 10mm |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C2 |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| Width | 10.21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C22504 to view detailed technical specifications.
No datasheet is available for this part.