TE Connectivity C22904 technical specifications.
| Color | White |
| Height | 8mm |
| Material | Plastic |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | C2 |
| Width | 10.21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C22904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.