RF Transformer 1: 1 1875VAC 2Ohm Prim. DCR 2Ohm Sec. DCR Surface Mount
Checking distributor stock and pricing after the page loads.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |