TE Connectivity C42334A304A13 technical specifications.
| Contact Material | Gold |
| Current Rating | 4.5A |
| Number of Rows | 4 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C42334A304A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.