TE Connectivity C42334A43A6 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Mount | Socket |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C42334A43A6 to view detailed technical specifications.
No datasheet is available for this part.