TE Connectivity C48996-000 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C48996-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.