TE Connectivity C52122-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 12A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C52122-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.