
TE Connectivity C55032-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 3.75A |
| Lead/Base Style | Straight |
| Max Current Rating | 40A |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C55032-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
