TE Connectivity C78009-000 technical specifications.
| Color | Clear |
| Diameter | 0.18inch |
| Length | 1.655inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C78009-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.