TE Connectivity C78168-000 technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Cold Resistance | 380mR |
| Depth | 0.51mm |
| Fuse Size | 1 X 0.51 X 0.51mm |
| Height | 0.02inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | 0402SFF |
| DC Rated Voltage | 24V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C78168-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.