12-position, 2-row card edge connector with a 3.18mm pitch and 6.35mm row spacing. Features straight, through-hole mounting with a press-fit termination. Designed for 1.78mm card thickness, this female connector boasts a 3A contact current rating with copper alloy contacts plated in gold, tin, lead, and bright finishes. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating and thermoplastic insulation.
TE Connectivity C7D06PF29023 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 4.57mm |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Selectively Loaded | No (Without) |
| Series | C7 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C7D06PF29023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.