TE Connectivity C7D18DS29C3 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 18 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity C7D18DS29C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.