
Card edge connector, 40 positions, 2 rows, 2.54mm pitch, straight orientation, through-hole mounting. Features copper alloy contacts with gold, tin, lead, bright plating, rated for 3A current. Designed for 1.8mm card thickness, with a glass insulator and UL94 V-0 flammability rating. Operates from -55°C to 125°C, with PCB mount retention.
TE Connectivity C8D20DS29D1 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.13inch |
| Contact Type | Cantilever |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.607inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | Cantilever |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity C8D20DS29D1 to view detailed technical specifications.
No datasheet is available for this part.