TE Connectivity C91951-000 technical specifications.
| Hold Current | 8A |
| Max Current Rating | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C91951-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.