TE Connectivity C93821E technical specifications.
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Contact Material | Gold |
| Depth | 14.8mm |
| Height | 11mm |
| Length | 20mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C93821E to view detailed technical specifications.
No datasheet is available for this part.