TE Connectivity C93822E technical specifications.
| Coil Power | 280mW |
| Contact Material | Gold |
| Depth | 14.8mm |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C93822E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.