High-performance, shielded multi-conductor cable featuring 2 conductors, each 24AWG with a 0.0233-inch diameter. Constructed with tin-coated copper conductors and ETFE insulation, this cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The cable has an outside diameter of 2.57mm and comes in a 2000-foot white package. It is RoHS compliant.
TE Connectivity CA5916-000 technical specifications.
| Color | White |
| Conductor Diameter | 0.0233inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.101inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.006inch |
| Lead Free | Not Applicable |
| Length | 2000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 2.57mm |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CA5916-000 to view detailed technical specifications.
No datasheet is available for this part.