TE Connectivity CA6441-000 technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Conductor Material | Aluminium |
| ELV | Compliant |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, CMC-0587 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 16mm |
| Wire/Cable Gauge | 0AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CA6441-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.