TE Connectivity CAP200HAANA technical specifications.
| Actuating System | DC |
| Coil Current | 130mA |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| ELV | Non-Compliant |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | CAP200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CAP200HAANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.