TE Connectivity CB0214-000 technical specifications.
| Color | Blue, Clear |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB0214-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.