
TE Connectivity CB0219-000 technical specifications.
| Product Length (mm) | 16.5 |
| Type | Solder Sleeve Shield Terminator |
| Color | Transparent Blue |
| Body Material | Cross-Linked Modified Fluoropolymer |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CB0219-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.