TE Connectivity CB10H10M technical specifications.
| Depth | 5mm |
| Height | 10.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Series | CB10LH |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10H10M to view detailed technical specifications.
No datasheet is available for this part.