
TE Connectivity CB10LH225N technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 2.2MR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10LH225N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.